Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Vigortronix VTX-126-100-215 Chassis Transformer 230V 100VA 15V+15V
Image Representative of Range

Vigortronix VTX-126-100-215 Chassis Transformer 230V 100VA 15V+15V

Order Code:  

88-3948

  Copy to clipboard
Brand: Vigortronix  Copy to clipboard MPN: VTX-126-100-215  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £48.90
25+ £39.55
50+ £33.30
100+ £32.74

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 14 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 29/05/2024

A comprehensive range of chassis mounting transformers with single (230V) primary windings suitable for 50/60Hz operations and twin secondary windings suitable for connecting in series, parallel or centre tap, giving a wide range of output voltage and current combinations.


  • High quality transformer
  • Double section metric bobbins
  • Power: 6 - 200VA 50/60Hz
  • Temperature class: - Class B (130 OC)
  • Dielectric strength: 3750Vrms
  • Manufactured and tested in accordance to EN60950, CE
Primary Voltage 230V
Secondary Voltage 2 x 15V
Power 100VA
Weight 1.55kg
Length 89mm
Width 65mm
Height 75mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review