Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Vigortronix VTX-126-006-218 Chassis Transformer 230V 6VA 18V+18V

Order Code:  

88-3908

  Copy to clipboard
Brand: Vigortronix  Copy to clipboard MPN: VTX-126-006-218  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £10.32
25+ £9.24
50+ £8.52
100+ £8.20

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
4 in Stock, despatched same dayAdditional quantity lead time 14 days

A comprehensive range of chassis mounting transformers with single (230V) primary windings suitable for 50/60Hz operations and twin secondary windings suitable for connecting in series, parallel or centre tap, giving a wide range of output voltage and current combinations.


  • High quality transformer
  • Double section metric bobbins
  • Power: 6 - 200VA 50/60Hz
  • Temperature class: - Class B (130 OC)
  • Dielectric strength: 3750Vrms
  • Manufactured and tested in accordance to EN60950, CE
Primary Voltage 230V
Secondary Voltage 2 x 18V
Power 6VA
Weight 0.17kg
Length 45mm
Width 36mm
Height 37mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review