Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Vigortronix VTX-120-5412-224 PCB Transformer 230V 12VA 24V+24V

Order Code:  

88-3880

  Copy to clipboard
Brand: Vigortronix  Copy to clipboard MPN: VTX-120-5412-224 Copy to clipboard
 Report an error

Discontinued

This 230V 12VA PCB mounting transformer from Vigortronix has 2 x 24V secondary windings and is suitable for 50/60Hz operations.


  • Power 12VA 50/60Hz
  • Temperature class B (130°C)
  • Dielectric strength 3750Vrms
  • Manufactured and tested in accordance to EN61558, EN60950, CE
  • Manufacturer's part VTX-120-5412-224
Primary Voltage 230V
Secondary Voltage 2 x 24V
Power 12VA
Weight 0.34kg
Length 54mm
Width 45mm
Height 39mm

Reviews


Be the first to submit a review