Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Vigortronix VTX-120-5412-206 PCB Transformer 230V 12VA 6V+6V

Order Code:  

88-3876

  Copy to clipboard
Brand: Vigortronix  Copy to clipboard MPN: VTX-120-5412-206 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.97
25+ £7.26
50+ £6.79
100+ £6.33

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
1 in Stock, despatched same dayAdditional quantity lead time 14 days

This 230V 12VA PCB mounting transformer from Vigortronix has 2 x 6V secondary windings and is suitable for 50/60Hz operations.


  • Power 12VA 50/60Hz
  • Temperature class B (130°C)
  • Dielectric strength 3750Vrms
  • Manufactured and tested in accordance to EN61558, EN60950, CE
  • Manufacturer's part VTX-120-5412-206
Primary Voltage 230V
Secondary Voltage 2 x 6V
Power 12VA
Weight 0.34kg
Length 54mm
Width 45mm
Height 39mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review