Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Vigortronix VTX-120-4206-212 PCB Transformer 230V 6VA 12V+12V

Order Code:  

88-3871

  Copy to clipboard
Brand: Vigortronix  Copy to clipboard MPN: VTX-120-4206-212 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.24
25+ £4.78
50+ £4.46
100+ £4.17

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
6 in Stock, despatched same dayAdditional quantity lead time 14 days

This 230V 6VA PCB mounting transformer from Vigortronix has 2 x 12V secondary windings and is suitable for 50/60Hz operations.


  • Power 6VA 50/60Hz
  • Temperature class B (130°C)
  • Dielectric strength 3750Vrms
  • Manufactured and tested in accordance to EN61558, EN60950, CE
  • Manufacturer's part VTX-120-4206-212
Primary Voltage 230V
Secondary Voltage 2 x 12V
Power 6VA
Weight 0.18kg
Length 43mm
Width 36mm
Height 32mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review