Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Vigortronix VTX-120-4206-206 PCB Transformer 230V 6VA 6V+6V
Image Representative of Range

Vigortronix VTX-120-4206-206 PCB Transformer 230V 6VA 6V+6V

Order Code:  

88-3869

  Copy to clipboard
Brand: Vigortronix  Copy to clipboard MPN: VTX-120-4206-206 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.71
25+ £6.12
50+ £5.72
100+ £5.34

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
Out of Stock3 due on 23/07/2024

This 230V 6VA PCB mounting transformer from Vigortronix has 2 x 6V secondary windings and is suitable for 50/60Hz operations.


  • Power 6VA 50/60Hz
  • Temperature class B (130°C)
  • Dielectric strength 3750Vrms
  • Manufactured and tested in accordance to EN61558, EN60950, CE
  • Manufacturer's part VTX-120-4206-206
Primary Voltage 230V
Secondary Voltage 2 x 6V
Power 6VA
Weight 0.18kg
Length 43mm
Width 36mm
Height 32mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review