Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Vigortronix VTX-120-4206-2045 PCB Transformer 230V 6VA 4.5V+4.5V

Order Code:  

88-3868

  Copy to clipboard
Brand: Vigortronix  Copy to clipboard MPN: VTX-120-4206-2045 Copy to clipboard
 Report an error

Discontinued

This 230V 6VA PCB mounting transformer from Vigortronix has 2 x 4.5V secondary windings and is suitable for 50/60Hz operations.


  • Power 6VA 50/60Hz
  • Temperature class B (130°C)
  • Dielectric strength 3750Vrms
  • Manufactured and tested in accordance to EN61558, EN60950, CE
  • Manufacturer's part VTX-120-4206-2045
Primary Voltage 230V
Secondary Voltage 2 x 4.5V
Power 6VA
Weight 0.18kg
Length 43mm
Width 36mm
Height 32mm

Reviews


Compact solution to small PSU

Reviewed by: Les - 29 February 2016
Pinouts fits .1" boards ok , easy to wire as ~9v if required well made product.