Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Vigortronix VTX-120-3803-220 PCB Transformer 230V 3VA 20V+20V

Order Code:  

88-3866

  Copy to clipboard
Brand: Vigortronix  Copy to clipboard MPN: VTX-120-3803-220 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.70

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 14 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 03/06/2024

This 230V 3VA PCB mounting transformer from Vigortronix has 2 x 20V secondary windings and is suitable for 50/60Hz operations.


  • Power 3VA 50/60Hz
  • Temperature class B (130°C)
  • Dielectric strength 3750Vrms
  • Manufactured and tested in accordance to EN61558, EN60950, CE
  • Manufacturer's part VTX-120-3803-220
Primary Voltage 230V
Secondary Voltage 2 x 20V
Power 3VA
Weight 0.14kg
Length 38mm
Width 32mm
Height 30mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review