Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Vigortronix VTX-120-3803-215 PCB Transformer 230V 3VA 15V+15V

Order Code:  

88-3864

  Copy to clipboard
Brand: Vigortronix  Copy to clipboard MPN: VTX-120-3803-215 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.94
25+ £5.43
50+ £5.08
100+ £4.72

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
Out of Stock2 due on 23/07/2024

This 230V 3VA PCB mounting transformer from Vigortronix has 2 x 15V secondary windings and is suitable for 50/60Hz operations.


  • Power 3VA 50/60Hz
  • Temperature class B (130°C)
  • Dielectric strength 3750Vrms
  • Manufactured and tested in accordance to EN61558, EN60950, CE
  • Manufacturer's part VTX-120-3803-215
Primary Voltage 230V
Secondary Voltage 2 x 15V
Power 3VA
Weight 0.14kg
Length 38mm
Width 32mm
Height 30mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review