Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Vigortronix VTX-146-1000-255 Toroidal Transformer 1000VA 0-55V
Image Representative of Range

Vigortronix VTX-146-1000-255 Toroidal Transformer 1000VA 0-55V

Order Code:  

88-3853

  Copy to clipboard
Brand: Vigortronix  Copy to clipboard MPN: VTX-146-1000-255  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £135.59
25+ £109.67
50+ £92.34
100+ £90.78

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 14 daysContact us for lead times on larger quantities
1 in Stock, despatched same dayBack-order availability date - 17/05/2024

High quality toroidal transformer, 1000VA 0-55V, 0-55V, manufactured with twin primary and secondary windings to strict quality control in accordance with EN61558 and EN60950, UL, C-UL and CE.


  • High quality open style toroidal transformer
  • Dual primary 115+115V
  • Dual secondary windings
  • Supplied with mounting kit
  • 100% electrical and flash tested
Primary Voltage 2 x 115V
Secondary Voltage 2 x 55V
Power 1000VA
Weight 7.48kg
Encapsulated No
Mounting Type Toroidal

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review