Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Vigortronix VTX-146-1000-245 Toroidal Transformer 1000VA 0-45V
Image Representative of Range

Vigortronix VTX-146-1000-245 Toroidal Transformer 1000VA 0-45V

Order Code:  

88-3851

  Copy to clipboard
Brand: Vigortronix  Copy to clipboard MPN: VTX-146-1000-245  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £135.59
25+ £109.67
50+ £92.34
100+ £90.78

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 14 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 17/05/2024

High quality toroidal transformer, 1000VA 0-45V, 0-45V, manufactured with twin primary and secondary windings to strict quality control in accordance with EN61558 and EN60950, UL, C-UL and CE.


  • High quality open style toroidal transformer
  • Dual primary 115+115V
  • Dual secondary windings
  • Supplied with mounting kit
  • 100% electrical and flash tested
Primary Voltage 2 x 115V
Secondary Voltage 2 x 45V
Power 1000VA
Weight 7.48kg
Encapsulated No
Mounting Type Toroidal

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


26 November 2012 Question by: Rapid Customer | Product code: 88-3851
Q. Hello, Could you please tell me what the resistance values are of the primary windings on this transformer, 115v and 230v. I suspect my transformer has fried primaries as the values are very low and the resitance values are almost the same across 110v 220v and 240v. Thanks.
A. Hi Tech. Thank you for your question. Normally you would expect to see something like 1800 ohms between the windings. You simply need to check if the coils are open circuit as this will indicate the wire is damaged

Reviews


Be the first to submit a review