Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Vigortronix VTX-146-625-255 Toroidal Transformer 625VA 0-55V
Image Representative of Range

Vigortronix VTX-146-625-255 Toroidal Transformer 625VA 0-55V

Order Code:  

88-3845

  Copy to clipboard
Brand: Vigortronix  Copy to clipboard MPN: VTX-146-625-255  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £63.33
25+ £57.74
50+ £54.02
100+ £51.28

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 14 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 17/05/2024

High quality toroidal transformer, 625VA 0-55V, 0-55V, manufactured with twin primary and secondary windings to strict quality control in accordance with EN61558 and EN60950, UL, C-UL and CE.


  • High quality open style toroidal transformer
  • Dual primary 115+115V
  • Dual secondary windings
  • Supplied with mounting kit
  • 100% electrical and flash tested
Primary Voltage 2 x 115V
Secondary Voltage 2 x 55V
Power 625VA
Weight 5.2kg
Encapsulated No
Mounting Type Toroidal

To use this facility please Sign In.

Sign In

Reviews


Good compact well made cheap to buy transformer

Reviewed by: Mr Abdol Akbarpour - 15 March 2016
The item came with its mounting kit included and I used this for a testing kit as part initial low voltage input to switch mode power supplies. On NO LOAD the two 55V outputs measured around 62V each and obviously decreased to around 55V when loaded. It also comfortably supplied 6A.