Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Vigortronix VTX-146-625-240 Toroidal Transformer 625VA 0-40V
Image Representative of Range

Vigortronix VTX-146-625-240 Toroidal Transformer 625VA 0-40V

Order Code:  

88-3842

  Copy to clipboard
Brand: Vigortronix  Copy to clipboard MPN: VTX-146-625-240  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £65.44
25+ £59.67
50+ £55.82
100+ £51.96

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 14 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 18/05/2024

High quality toroidal transformer, 625VA 0-40V, 0-40V, manufactured with twin primary and secondary windings to strict quality control in accordance with EN61558 and EN60950, UL, C-UL and CE.


  • High quality open style toroidal transformer
  • Dual primary 115+115V
  • Dual secondary windings
  • Supplied with mounting kit
  • 100% electrical and flash tested
Primary Voltage 2 x 115V
Secondary Voltage 2 x 40V
Power 625VA
Weight 5.2kg
Encapsulated No
Mounting Type Toroidal

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review