Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Vigortronix VTX-146-300-218 Toroidal Transformer 300VA 0-18V
Image Representative of Range

Vigortronix VTX-146-300-218 Toroidal Transformer 300VA 0-18V

Order Code:  

88-3833

  Copy to clipboard
Brand: Vigortronix  Copy to clipboard MPN: VTX-146-300-218  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £37.60
25+ £34.28
50+ £32.07
100+ £30.47

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
9 in Stock, despatched same dayAdditional quantity lead time 14 days

High quality toroidal transformer, 300VA 0-18V, 0-18V, manufactured with twin primary and secondary windings to strict quality control in accordance with EN61558 and EN60950, UL, C-UL and CE.


  • High quality open style toroidal transformer
  • Dual primary 115+115V
  • Dual secondary windings
  • Supplied with mounting kit
  • 100% electrical and flash tested
Primary Voltage 2 x 115V
Secondary Voltage 2 x 18V
Power 300VA
Weight 2.78kg
Encapsulated No
Mounting Type Toroidal

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


10 June 2012 Question by: Rapid Customer | Product code: 88-3833
Q. How to connect the transformer in the right way? 230 Vac on input side and 18-0-18 Vac on the output side, serie connection Yes, but in the wrong serie you vill blow the thermofuses or get a lot of hum. So how do I do it wright? Best Regards Ivan
A. Hi Ivan, thanks for your question. The wiring diagram is listed in the data sheet to be able to wire this up correctly: https://www.rapidonline.com/pdf/88-3781.pdf

Reviews


Lots of Power

Reviewed by: Ivan - 22 July 2013
Lots of power for 1 x 40w Class A amplifier, and silence too. I used 2 of these for making a Copy of the vell known Nelson Pass amp, and 100 Samwha HC 3300uF 50 V capasitors. OH what a power supply.