Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Vigortronix VTX-146-060-212 Toroidal Transformer 60VA 0-12V

Order Code:  

88-3800

  Copy to clipboard
Brand: Vigortronix  Copy to clipboard MPN: VTX-146-060-212  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £15.22
25+ £13.89
50+ £13.00
100+ £12.34

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time 14 daysContact us for lead times on larger quantities
2 in Stock, despatched same dayAdditional 3 due on 14/05/2024

High quality toroidal transformer, 60VA 0-12V, 0-12V, manufactured with twin primary and secondary windings to strict quality control in accordance with EN61558 and EN60950, UL, C-UL and CE.


  • High quality open style toroidal transformer
  • Dual primary 115+115V
  • Dual secondary windings
  • Supplied with mounting kit
  • 100% electrical and flash tested
Primary Voltage 2 x 115V
Secondary Voltage 2 x 12V
Power 60VA
Weight 0.8kg
Encapsulated No
Mounting Type Toroidal

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review