Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Vigortronix VTX-146-060-209 Toroidal Transformer 60VA 0-9V

Order Code:  

88-3799

  Copy to clipboard
Brand: Vigortronix  Copy to clipboard MPN: VTX-146-060-209  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £14.25
25+ £12.99
50+ £12.16
100+ £11.32

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time 14 daysContact us for lead times on larger quantities
7 in Stock, despatched same dayAdditional 2 due on 09/07/2024

High quality toroidal transformer, 60VA 0-9V, 0-9V, manufactured with twin primary and secondary windings to strict quality control in accordance with EN61558 and EN60950, UL, C-UL and CE.


  • High quality open style toroidal transformer
  • Dual primary 115+115V
  • Dual secondary windings
  • Supplied with mounting kit
  • 100% electrical and flash tested
Primary Voltage 2 x 115V
Secondary Voltage 2 x 9V
Power 60VA
Weight 0.8kg
Encapsulated No
Mounting Type Toroidal

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review