Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Vigortronix VTX-146-030-215 Toroidal Transformer 30VA 0-15V

Order Code:  

88-3790

  Copy to clipboard
Brand: Vigortronix  Copy to clipboard MPN: VTX-146-030-215  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £14.14
25+ £12.89
50+ £12.07
100+ £11.45

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
9 in Stock, despatched same dayAdditional quantity lead time 14 days

High quality toroidal transformer, 30VA 0-15V, 0-15V, manufactured with twin primary and secondary windings to strict quality control in accordance with EN61558 and EN60950, UL, C-UL and CE.


  • High quality open style toroidal transformer
  • Dual primary 115+115V
  • Dual secondary windings
  • Supplied with mounting kit
  • 100% electrical and flash tested
Primary Voltage 2 x 115V
Secondary Voltage 2 x 15V
Power 30VA
Weight 0.45kg
Encapsulated No
Mounting Type Toroidal

To use this facility please Sign In.

Sign In

Reviews


Excellent value and good service

Reviewed by: H Brunt - 15 January 2014
This small and compact toroidal transformer was perfect for my small small guitar amplifier project. It seems to be good quality and very good value and the delivery was rapid and reliable.