Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Vigortronix VTX-146-015-218 Toroidal Transformer 15VA 0-18V

Order Code:  

88-3785

  Copy to clipboard
Brand: Vigortronix  Copy to clipboard MPN: VTX-146-015-218 Copy to clipboard
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
1+ £12.21
25+ £11.83
50+ £11.08
100+ £10.34

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
5 in Stock, despatched same dayAdditional quantity lead time 14 days

High quality toroidal transformer, 15VA 0-18V, 0-18V, manufactured with twin primary and secondary windings to strict quality control in accordance with EN61558 and EN60950, UL, C-UL and CE.


  • High quality open style toroidal transformer
  • Dual primary 115+115V
  • Dual secondary windings
  • Supplied with mounting kit
  • 100% electrical and flash tested
Encapsulated No
Mounting Type Toroidal
Power 15VA
Primary Voltage 2 x 115V
Secondary Voltage 2 x 18V
Weight 0.33kg

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot