Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Murata PS 22R223C 22µH ±10% Radial Leaded inductor

Order Code:  

88-1610

  Copy to clipboard
Brand: Murata PS  Copy to clipboard MPN: 22R223C  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.558
25+ £0.555

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
75 in Stock, despatched same dayAdditional quantity lead time 14 days

Miniature radial leaded inductor from the Murata PS 2200R series. These small outline inductors are ideally suited to power decoupling, low power switching regulators, LF tuned circuits and a variety of other applications. Open wound ferrite bobbin insulated overall with flame retardant sleeving.


  • 22uH inductance
  • 10% tolerance
  • 1A
  • 150 Q Factor
  • 0.11R DC resistance
  • 20MHz SRF
  • Ferrite core
  • Wire leaded terminal
  • 3mm pitch
Core Material Ferrite
DC Current Max 1A
DC Resistance 0.11Ω
Inductance 22µH
Inductance Tolerance 10%
Inductor Type Bobbin
Size 7.2 x 10.5mm
Terminal Type Wire Leads

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review