Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Vigortronix VTX-146-500-135 500VA Toroidal Transformer 230V Primary 2 x 35V

Order Code:  

88-0007

  Copy to clipboard
Brand: Vigortronix  Copy to clipboard MPN: VTX-146-500-135  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £52.17
25+ £47.57
50+ £44.50
100+ £41.43

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time 14 daysContact us for lead times on larger quantities
2 in Stock, despatched same dayAdditional 2 due on 14/05/2024

Toroidal transformer. Open style. 500VA. 230V AC primary winding. 2x 0-35V AC secondary windings. 150mm lead length. UL, CSA, TUV, EN60950/EN60065 compliant.


Primary Voltage 230V
Secondary Voltage 2 x 35V
Power 500VA
Weight 4.3kg
Encapsulated No
Mounting Type Toroidal

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


20 September 2016 Question by: Rapid Customer | Product code: 88-0007
Q. Hi is there any benefit in buying a dual primary 115+115v over single primary 230V? As there's only £1 in it, I just wondered if the dual was less strain than the single. Thanks
A. Hi Julian, thank you for your question. It just gives more flexibility with the primary voltage ideal for 115V supplies as well as the UK's 230V.

Reviews


Be the first to submit a review