Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Vigortronix VTX-146-300-135 300VA Toroidal Transformer 230V Primary 2 x 35V

Order Code:  

88-0003

  Copy to clipboard
Brand: Vigortronix  Copy to clipboard MPN: VTX-146-300-135  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £38.43
25+ £35.05
50+ £32.78
100+ £30.52

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time 14 daysContact us for lead times on larger quantities
Out of Stock8 due on 14/05/2024

Toroidal transformer. Open style. 300VA. 230V AC primary winding. 2x 0-35V AC secondary windings. 150mm lead length. UL, CSA, TUV, EN60950/EN60065 compliant.


Primary Voltage 230V
Secondary Voltage 2 x 35V
Power 300VA
Weight 2.8kg
Encapsulated No
Mounting Type Toroidal

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review