Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Antistat 013-0005 Metal Shielding Ziplock Bags 6x10 152 x 254mm - Pack Of 100
Image Representative of Range

Antistat 013-0005 Metal Shielding Ziplock Bags 6x10" 152 x 254mm - Pack Of 100

Order Code:  

87-9728

  Copy to clipboard
Brand: Antistat  Copy to clipboard MPN: 013-0005  Copy to clipboard
  • Quickly find another product in this range by Dimensions:

 Report an error
Qty Unit Price (Ex VAT)
1+ £16.23
10+ £15.15

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 17/05/2024

152 x 254mm anti-static shield ziplock / gripseal bags providing full protection against ESD. The bags are designed to give ultimate protection against static damage to electronic components and devices whilst being handled, in storage and while being transported.


  • 152 x 254mm
  • Metal 'Faraday cage' layer shields products from electrical energy and prevents static build-up
  • Four-layer protection guards against electrical charges inside and out
  • Semi transparent for easy identification of contents
  • Surface resistance 108 to 1011Ω
  • Conforms to MIL-PRF-81705D Type III, EIA 625, EIA 541, ANSI/ESD S-20.20
  • Supplied in packs of 100

Note: All sizes are approximate.

Type Shielding bag
Colour Semi-transparent
Dimensions 254 x 152mm
Quantity 100

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review