Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Colour:
Re-reeling orders placed after 16:30 will be processed the next working day.
These great value anti-static mats from Antistat are designed to be laid out in workshops, laboratories or any other areas used for ESD components, computers, communication equipment and integrated circuits etc. These smooth-textured grey mats are 1.2m wide and supplied on 10m rolls.
Type | Mat |
---|---|
Length | 10,000mm |
Width | 1.2m |
Colour | Grey |
To use this facility please Sign In.
Sign In