Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Integrity® 600-0421 18 Film Roller 40 Sheets Per Roller
Image Representative of Range

Integrity® 600-0421 18" Film Roller 40 Sheets Per Roller

Order Code:  

87-9670

  Copy to clipboard
Brand: Integrity  Copy to clipboard MPN: 600-0421  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £44.50

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 22/05/2024

Integrity® tacky film cleanroom rollers help keep areas free of contamination with their special anti-microbial agent providing long-lasting protection against bacterial growth. Perfect for cleaning walls, floors, ceilings and hard to reach areas.


  • Protection against bacterial growth
  • Plastic inner core insures cleanliness
  • Perfect for cleaning walls, floors, ceiling and hard to reach areas
  • Width 457mm (18in.)
Type Tacky roller
Size 457mm
Quantity 40

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review