Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Integrity® 600-4007 Cleanroom White Contamination Control Mat 36x45 8x30 Sheet
Image Representative of Range

Integrity® 600-4007 Cleanroom White Contamination Control Mat 36"x45" 8x30 Sheet

Order Code:  

87-9662

  Copy to clipboard
Brand: Integrity  Copy to clipboard MPN: 600-4007  Copy to clipboard
  • Quickly find another product in this range by Size:

    457 x 1143mm 660 x 1143mm 914 x 1143mm 914 x 914mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £218.66

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 23/05/2024

Integrity® cleanroom contamination control mats are constructed from layers of film, coated with a tacky adhesive that effectively captures dirt and dust from foot-traffic and equipment wheels before they enter a controlled environment. When full, layers of the mat can be easily peeled off to reveal a new clean surface without cleaning.

The surface is not damaged by shoes, booties or cart wheels and have numbered corner tabs for easy tracking of remaining sheets. The mats are ideal for cleanrooms, laboratories and other clean environments.


  • White cleanroom tacky mats
  • 914 x 1143mm (36 x 45in.)
  • Remove contamination and clean shoe soles
  • Ideal for cleanrooms and pharmaceutical laboratory applications
  • Numbered layers
  • Available in a range of sizes
  • High-tack adhesive
  • Supplied in packs of 8 mats each containing 30 sheets
Type Tacky mat
Colour White
Size 914 x 1143mm
Quantity 8x 30

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review