Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Integrity® 607-0001 A4 Technical Paper Blue A4 Blue 250 Sheets Per Pack
Image Representative of Range

Integrity® 607-0001 A4 Technical Paper Blue A4 Blue 250 Sheets Per Pack

Order Code:  

87-9596

  Copy to clipboard
Brand: Integrity  Copy to clipboard MPN: 607-0001  Copy to clipboard
  • Quickly find another product in this range by Colour:

    Blue Green Pink White Yellow
 Report an error
Qty Unit Price (Ex VAT)
1+ £13.72

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 22/05/2024

Integrity blue cleanroom technical paper is ISO 5 cleanroom processed and has low chloride and other ionic contamination. It is formulated without magnesium silicate and has excellent resistance to IPA. The paper is compatible with most writing inks without smearing and is available in a range of colours.


  • Colour: blue
  • A4 size
  • Compatible with most inks without smearing
  • Excellent heat resistance
  • Suitable for laser printing and photocopiers
  • Ultra low particle and fibre generation
  • Ultra low ionic contamination
  • ISO 5 cleanroom processed
  • Vacuum-packed and double-bagged
  • ROHS compliant
  • Supplied in packs of 250 sheets
Type Technical paper
Colour Blue
Size A4
Quantity 250

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review