Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Integrity® 600-0203 100% Polyester Dry Wipes 9x9 150 Wipes Per Pack
Image Representative of Range

Integrity® 600-0203 100% Polyester Dry Wipes 9"x9" 150 Wipes Per Pack

Order Code:  

87-9546

  Copy to clipboard
Brand: Integrity  Copy to clipboard MPN: 600-0203  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £26.67

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 15/05/2024

Integrity polyester dry wipes are lightweight and made from single-knit 100% continuous-filament polyester. All four edges are laser cut and sealed to prevent particle and fibre release, ensuring ultra-low lint and particle levels. The wipes have good absorbency and wiping efficiency, and resist abrasion under rigorous use. They are ideal for cleaning surfaces to control submicron particles, fibres and chemical residue.


  • Made from 100% continuous polyester
  • For cleaning of surfaces to control submicron particles
  • Laser cut sealed edge
  • Solvent safe
  • Double bagged and vacuum cleanroom packed
  • Suitable for class ISO 4 to ISO 6 cleanrooms
  • Size 229 x 229mm (9 x 9in.)
  • Supplied in packs of 150
Type Dry wipes
Size 229 x 229mm
Quantity 150

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review