Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Integrity® 600-0210 100% Polyester Dry Wipes 12x12 100 Wipes Per Pack
Image Representative of Range

Integrity® 600-0210 100% Polyester Dry Wipes 12"x12" 100 Wipes Per Pack

Order Code:  

87-9544

  Copy to clipboard
Brand: Integrity  Copy to clipboard MPN: 600-0210  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £27.79

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 15/05/2024

Integrity polyester dry wipes are lightweight and made from single-knit 100% continuous-filament polyester. All four edges are laser cut and sealed to prevent particle and fibre release, ensuring ultra-low lint and particle levels. The wipes have good absorbency and wiping efficiency, and resist abrasion under rigorous use. They are ideal for cleaning surfaces to control submicron particles, fibres and chemical residue.


  • Made from 100% continuous polyester
  • For cleaning of surfaces to control submicron particles
  • Laser cut sealed edge
  • Solvent safe
  • Double bagged and vacuum cleanroom packed
  • Suitable for class ISO 4 to ISO 6 cleanrooms
  • Size 305 x 305mm (12 x 12in.)
  • Supplied in packs of 100
Type Dry wipes
Size 305 x 305mm
Quantity 100

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review