Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Antistat 066-0055 Economy Wrist Strap Set 10mm Stud to 10mm Stud

Order Code:  

87-9500

  Copy to clipboard
Brand: Antistat  Copy to clipboard MPN: 066-0055  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.58

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time 7 daysContact us for lead times on larger quantities
26 in Stock, despatched same dayAdditional 20 due on 31/05/2024

A comfortable, fully-adjustable anti static wrist band and grounding lead set.

With a 1.8m (6ft.) long coiled earth lead fitted with a 10mm stud on both ends, this is an ideal set to reduce the dangers of static electricity damage in your ESD Protected Area (EPA).

The fabric wrist strap and stainless steel design is hypo-allergenic to reduce the risks of skin allergies.


  • Comfortable and fully adjustable
  • Wrist strap has a conductive interior made of hypo-allergenic stainless steel and nylon filament
  • Wrist strap has a surface resistivity of 10³Ω
  • 1.8m (6ft.) grounding cord incorporating a 1MΩ resistor for operator safety
  • 10mm stud to 10mm stud cable
  • Antistat type 066-0055
Type Wriststrap set
Material Woven fabric
Colour Blue

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review