Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Antistat 082-0028F4 ESD 2 Layer Smooth Mat Blue 1200x3300mm

Order Code:  

87-9486

  Copy to clipboard
Brand: Antistat  Copy to clipboard MPN: 082-0028F4  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £121.24
10+ £116.39
25+ £103.22

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 17/05/2024

This smooth-textured anti-static mats from Antistat measures 1200 x 3300mm and is designed to be laid out in workshops, laboratories or any other areas used for ESD components, computers, communication equipment and integrated circuits etc.

The anti-static mat is fitted with a single earthing stud, located in one corner.


  • Colour blue
  • Made from anti-static (conductive) and static-dissipative materials with synthetic rubber
  • 2mm thick double-layer structure
  • 0.5mm thick static-dissipative surface layer
  • 1.5mm conductive bottom layer
  • Manufacturer's part 082-0028F4
Type Mat
Length 3.3m
Width 1.2m
Colour Blue

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review