Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Antistat 082-0028F ESD 2 Layer Smooth Mat Blue 600x1200mm

Order Code:  

87-9482

  Copy to clipboard
Brand: Antistat  Copy to clipboard MPN: 082-0028F  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £25.91
10+ £24.44

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time 7 daysContact us for lead times on larger quantities
8 in Stock, despatched same dayAdditional 7 due on 21/05/2024

This smooth-textured anti-static mats from Antistat measures 600 x 1200mm and is designed to be laid out in workshops, laboratories or any other areas used for ESD components, computers, communication equipment and integrated circuits etc.

The anti-static mat is fitted with a single earthing stud, located in one corner.


  • Colour blue
  • Made from anti-static (conductive) and static-dissipative materials with synthetic rubber
  • 2mm thick double-layer structure
  • 0.5mm thick static-dissipative surface layer
  • 1.5mm conductive bottom layer
  • Manufacturer's part 082-0028F
Type Mat
Length 1.2m
Width 600mm
Colour Blue

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review