Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Antistat 109-0909 ESD Carbon PU Tip Glove - Small - Pair

Order Code:  

87-9450

  Copy to clipboard
Brand: Antistat  Copy to clipboard MPN: 109-0909  Copy to clipboard
  • Quickly find another product in this range by Size:

    L M S XL
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.28

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 23/05/2024

These ESD knitted gloves from Antistat have a dissipative carbon filament and polyurethane (PU) coating on the fingertip sections, making them ideal for handling electronic parts.


  • Size: small
  • Natural light grey carbon liner with white coated fingertips
  • Made from 80% Nylon and 20% Carbon (knitted with 13 Gauge); Polyurethane Finger tip coating
  • Surface resistivity: 1x10^6-8Ω/cm
  • Supplied in pairs
  • Manufacturer's part 109-0909
Type ESD gloves
Material Polyurethane
Size S
Quantity 1 pair

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review