Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Antistat 018-0131 ESD Moisture Barrier Bag 3.6 Mil 6x12 152 x 305mm Pack Of 100
Image Representative of Range

Antistat 018-0131 ESD Moisture Barrier Bag 3.6 Mil 6x12" 152 x 305mm Pack Of 100

Order Code:  

87-9418

  Copy to clipboard
Brand: Antistat  Copy to clipboard MPN: 018-0131  Copy to clipboard
  • Quickly find another product in this range by Dimensions:

 Report an error
Qty Unit Price (Ex VAT)
1+ £19.10
10+ £18.24
25+ £15.98

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 21/05/2024

These ESD moisture barrier bags from Antistat are ideal for the packaging and protection of moisture sensitive surface mount devices. These bags provide superior ESD protection and restrict the transmission of water vapour. Each bag features an antistatic metallised polyester outer layer and an antistatic inner layer, with layers of polythene, nylon and aluminium foil in between.


  • Size 152 x 305mm
  • Surface resistance 108 to 1011Ω
  • EMI Shielding - meets requirements of MIL-PRF-87105D Type 1
  • Can be vacuum sealed
  • Puncture resistant
  • Supplied in packs of 100
  • Manufacturer's part 018-0131
Type Moisture barrier
Dimensions 305 x 152mm
Quantity 100

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review