Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Antistat 010-0055 Metal Shielding Bag 16x18 406 x 457mm Pack Of 100
Image Representative of Range

Antistat 010-0055 Metal Shielding Bag 16x18" 406 x 457mm Pack Of 100

Order Code:  

87-9404

  Copy to clipboard
Brand: Antistat  Copy to clipboard MPN: 010-0055  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £34.53
10+ £28.51

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 18/05/2024

These open top static shielding bags from Antistat provide protection against ESD and are suitable for packing and storing electronic products which are sensitive to static, such as PCBs, integrated circuits and CD drivers.


  • Size 406 x 457mm
  • Metal "Faraday cage" layer shields products from electric energy inside and prevents static build-up
  • Four layer protection guards against charges inside and out
  • Semi transparent for easy content identification
  • Can be heat sealed
  • Surface resistance of 108-1011Ω
  • Conforms to MIL-PRF-81705D Type III, EIA 625, EIA 541, ANSI/ESD S-20.20
  • Supplied in packs of 100
  • Manufacturer's part 010-0055
Type Shielding bag
Colour Semi-transparent
Dimensions 457 x 406mm
Quantity 100

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review