Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Antistat 010-0005 Metal Shielding Bag 4x6" 102 x 152mm Pack Of 100

Order Code:  

87-9360

  Copy to clipboard
Brand: Antistat  Copy to clipboard MPN: 010-0005  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.70
10+ £3.85

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
6 in Stock, despatched same dayAdditional quantity lead time 7 days

These open top static shielding bags from Antistat provide protection against ESD and are suitable for packing and storing electronic products which are sensitive to static, such as PCBs, integrated circuits and CD drivers.


  • Size 102 x 152mm
  • Metal "Faraday cage" layer shields products from electric energy inside and prevents static build-up
  • Four layer protection guards against charges inside and out
  • Semi transparent for easy content identification
  • Can be heat sealed
  • Surface resistance of 108-1011Ω
  • Conforms to MIL-PRF-81705D Type III, EIA 625, EIA 541, ANSI/ESD S-20.20
  • Supplied in packs of 100
  • Manufacturer's part 010-0005
    Type Shielding bag
    Colour Semi-transparent
    Dimensions 152 x 102mm
    Quantity 100

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review