Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Antistat 053-0023 Kapton Tape - Standard 10mm x 33m

Order Code:  

87-9320

  Copy to clipboard
Brand: Antistat  Copy to clipboard MPN: 053-0023  Copy to clipboard
  • Quickly find another product in this range by Width:

    6mm 10mm 12mm 19mm 25mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.78

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time 7 daysContact us for lead times on larger quantities
17 in Stock, despatched same dayAdditional 3 due on 22/05/2024

Although thin and lightweight, Kapton® tape offers high levels of protection from chemicals, moisture, gases and foreign materials, so that highly sensitive parts can operate reliably in demanding environments.

Applications include wave solder masking tape for PCB assembly and other applications where a thin, tough insulating material is required, e.g. for wrapping capacitors, coils, transformers, etc.


  • Width 10mm
  • High temperature resistance
  • Low residue
  • Silicone adhesive
  • Thickness 0.065mm
  • 75mm (3in.) cored reels
  • Supplied on 33m reels
Type Kapton tape
Length 33m
Width 10mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review