Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Antistat 051-0010 High Temperature Masking Tape 25mm x 33m
Image Representative of Range

Antistat 051-0010 High Temperature Masking Tape 25mm x 33m

Order Code:  

87-9316

  Copy to clipboard
Brand: Antistat  Copy to clipboard MPN: 051-0010  Copy to clipboard
  • Quickly find another product in this range by Width:

 Report an error
Qty Unit Price (Ex VAT)
1+ £9.12
10+ £8.79
25+ £7.72
50+ £7.03

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 17/05/2024

High temperature masking tape, ideal for covering the gold fingers, or other areas, of printed circuit boards during wave soldering and dip soldering processes. The tape also has excellent electrical dielectric insulation and solvent-reistant properties.


  • Width 25mm
  • High temperature polyamide self-adhesive masking tape
  • Excellent dimensional stability over a wide temperature range
  • Thickness 0.070mm
  • Appearance: amber
  • Supplied on 33m reels
Type Masking tape
Colour Amber
Length 33m
Width 25mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review