Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Green Self-adhesive Felt Roll - 450mm X 5m

Order Code:  

87-6137

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: AFG  Copy to clipboard UPC-12: 761856618015
  • Quickly find another product in this range by Colour:

    Black Blue Green White Yellow
 Report an error
Qty Unit Price (Ex VAT)
1+ £41.51

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 29/05/2024
These rolls of Green Felt have a self-adhesive backing, making it ideal for textiles, art and craft projects. The felt can be easily cut to any shape and size and is supplied on 5 metre rolls (450mm wide).
  • Green Felt
  • Self-adhesive backing
  • Ideal for textiles, art and craft projects
  • Can be easily cut to any shape and size
  • Width 450mm
  • 1mm depth
  • Supplied in 5 metre rolls
Colour Green
Size 5000 x 450mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review