Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Teknis BCP745218F Electrostatic Conductive Utility Box 74 x 52 x 18mm With Foam

Order Code:  

87-1931

  Copy to clipboard
Brand: Teknis  Copy to clipboard MPN: BCP745218F Copy to clipboard
  • Quickly find another product in this range by Size:

    108 x 83 x 17mm 230 x 130 x 31mm 74 x 52 x 18mm 90 x 64 x 17mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.38
10+ £2.08

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
21 in Stock, despatched same dayAdditional quantity lead time 14 days

These 74 x 52 x 18mm black polypropylene boxes are electrically conductive and can be used to protect sensitive components and small assemblies.

The boxes are ruggedly constructed and give excellent physical protection, making them ideal for the transportation of ESD sensitive components.


  • 74 x 52 x 18mm
  • Conductive black polypropylene with integral hinged lid
  • Ideal for packaging ESD sensitive components
  • Rs 102 to 105 Ω
  • Supplied complete with conductive foam in both base and lid
Type Antistatic box
Colour Black
Material Polyproylene
Size 74 x 52 x 18mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review