Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Ultratape Aluminium Foil Tape 100mm x 45.7m

Order Code:  

87-1738

  Copy to clipboard
Brand: Ultratape  Copy to clipboard MPN: 08061004530Y  Copy to clipboard EAN-13: 5027785811008
 Report an error
Qty Unit Price (Ex VAT)
1+ £10.42
6+ £9.83

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
15 in Stock, despatched same dayAdditional quantity lead time 14 days

This aluminium foil tape from Ultratape has been designed to protect against the effects of fire, dust and moisture, making it ideal for insulation and construction industries. It is used in the HVAC market for closing rigid air duct insulation.


  • Keeps moisture and dust out
  • Meets class ‘O’ Rating
  • 30 microns
  • Size: 100mm x 45.7m
  • Manufacturer's part 08061004530Y
Material Aluminium
Width 100mm
Length 46m
Foil Thickness 0.03mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review