Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Teknis BCS400150150 Tekstat ESD Shelf Bins Cardboard Dip Tube Box 400x150x150mm
Image Representative of Range

Teknis BCS400150150 Tekstat ESD Shelf Bins Cardboard Dip Tube Box 400x150x150mm

Order Code:  

87-1714

  Copy to clipboard
Brand: Teknis  Copy to clipboard MPN: BCS400150150  Copy to clipboard
  • Quickly find another product in this range by Dimensions:

    400 x 150 x 150mm 600 x 205 x 100mm 630 x 110 x 110mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.32

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 14 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 28/05/2024

A 400 x 150 x 150mm Electrostatic Cardboard Shelf Bin ideal for storing IC or other ESD component tubes. The box is made from conductive cardboard that is coated on both sides. The partially open front allows easy access when the box is stored in shelving, making it ideal for use in warehouses and other storage areas.


  • 400 x 150 x 150mm Electrostatic Cardboard Shelf Bin
  • Ideal for storing IC and other ESD component tubes
  • Ideal for use in warehouses and other storage areas
  • Rs <105Ω
Quantity 1
Dimensions 400 x 150 x 150mm
Type ESD Shelf bins

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review