Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Bondline PCBL Conductive PCB Rack 350 x 270 x 130mm 25 Slots

Order Code:  

87-1672

  Copy to clipboard
Brand: Bondline  Copy to clipboard MPN: PCBL Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £17.52

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 4 weeksContact us for lead times on larger quantities
Out of StockBack-order availability date - 08/06/2024

PCB storage rack from Bondline, measuring 350 x 270 x 130mm, moulded in conductive polypropylene.


  • For storage of work in assembly
  • Accommodates up to 25 printed circuit boards
  • Bondline type PCBL
Type PCB rack
Colour Black
Length 350mm
Width 270mm
Height 130mm
Material Polypropylene

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review