Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Bondline PCBS Conductive PCB Rack 210 x 275 x 95mm 25 Slots

Order Code:  

87-1670

  Copy to clipboard
Brand: Bondline  Copy to clipboard MPN: PCBS Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £14.28

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in Stock, despatched same dayAdditional quantity lead time 4 weeks

PCB storage rack from Bondline, measuring 210 x 275 x 95mm, moulded in conductive polypropylene.


  • For storage of work in assembly
  • Accommodates up to 25 printed circuit boards
  • Bondline type PCBS
Type PCB rack
Colour Black
Length 210mm
Width 275mm
Height 95mm
Material Polypropylene

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review