Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Bondline LSBS L Shaped Bracket 3 x 10mm Studs

Order Code:  

87-1532

  Copy to clipboard
Brand: Bondline  Copy to clipboard MPN: LSBS Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.52

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 4 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 08/06/2024

'L' shaped Earth bonding brackets, ideal for under-worktop or under-shelf mounting.


  • 10mm studs
  • Three bonding points with individual 1MΩ resistors
  • 2m bonding cable terminated with 5mm ring tag
  • Dimensions 70 x 37 x 22mm
  • Supplied complete with mounting screws and washers
  • Bondline type LSBS
Type Earth bonding bracket
Height 22mm
Length 70mm
Width 37mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review