Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Teknis LD06305305PK Conductive Foam LD 305 x 305mm Pack of 10
Image Representative of Range

Teknis LD06305305PK Conductive Foam LD 305 x 305mm Pack of 10

Order Code:  

87-1526

  Copy to clipboard
Brand: Teknis  Copy to clipboard MPN: LD06305305PK Copy to clipboard
  • Quickly find another product in this range by Weight:

    330+J15g 300g
 Report an error
Qty Unit Price (Ex VAT)
1+ £29.87
5+ £26.84

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
8 in Stock, despatched same dayAdditional quantity lead time 14 days

Low density conductive foam sheets, ideal for packing ESD sensitive devices.


  • Low density version
  • 26kg/m³, ideal for providing cushioning
  • Surface resistance 103 to 105 Ω
  • Meets the requirements of MOD Type approval
  • Thickness 6mm
  • 305 x 305mm sheets
  • Supplied in packs of 10
Type Conductive foam
Colour Black
Height 6mm
Length 305mm
Material Foam
Size 305 x 305mm
Weight 300g
Width 305mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


04 October 2012 Question by: Rapid Customer | Product code: 87-1526
Q. What is the thickness of the foam?
A. Hi Steve, thanks for your question. The foam is 6mm thick. We have now updated the page with this information.

Reviews


Be the first to submit a review