Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bondline LTP58 Pink Loc Top Antistatic Bags 125 x 200mm (5"x8") Pack Of 100

Order Code:  

87-1469

  Copy to clipboard
Brand: Bondline  Copy to clipboard MPN: LTP58  Copy to clipboard
  • Quickly find another product in this range by Dimensions:

 Report an error
Qty Unit Price (Ex VAT)
1+ £15.64
10+ £12.24

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
5 in Stock, despatched same dayAdditional quantity lead time 4 weeks

These pink anti-static bags from Bondline are ideal for use in transporting non-static sensitive devices, (e.g. nuts, bolts etc.) into an Electro-static Protected Area. (E.P.A.).


  • Size: 125 x 200mm (W x L)
  • Design: Loc-Top resealable
  • Supplied in packs of 100
  • Manufacturer's part LTP58
Type Antistatic
Colour Pink
Dimensions 200 x 125mm
Quantity 100

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review