Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Bondline PB1824 Pink Antistatic Bags 450 x 600mm (18x24) Pack Of 100
Image Representative of Range

Bondline PB1824 Pink Antistatic Bags 450 x 600mm (18"x24") Pack Of 100

Order Code:  

87-1463

  Copy to clipboard
Brand: Bondline  Copy to clipboard MPN: PB1824  Copy to clipboard
  • Quickly find another product in this range by Dimensions:

 Report an error
Qty Unit Price (Ex VAT)
1+ £32.97
10+ £24.93

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 4 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 05/06/2024

These pink anti-static bags from Bondline are ideal for use in transporting non-static sensitive devices, (e.g. nuts, bolts etc.) into an Electro-static Protected Area. (E.P.A.).


  • Size: 450 x 600mm (W x L)
  • Design: open top
  • Supplied in packs of 100
  • Manufacturer's part PB1824
Type Antistatic
Colour Pink
Dimensions 600 x 450mm
Quantity 100

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review