Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bondline PB35 Pink Antistatic Bags 75 x 125mm (3"x5") Pack Of 100

Order Code:  

87-1440

  Copy to clipboard
Brand: Bondline  Copy to clipboard MPN: PB35  Copy to clipboard
  • Quickly find another product in this range by Dimensions:

 Report an error
Qty Unit Price (Ex VAT)
1+ £4.22
10+ £3.87

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in Stock, despatched same dayAdditional quantity lead time 4 weeks

These pink anti-static bags from Bondline are ideal for use in transporting non-static sensitive devices, (e.g. nuts, bolts etc.) into an Electro-static Protected Area. (E.P.A.).


  • Size: 75 x 125mm (W x L)
  • Design: open top
  • Supplied in packs of 100
  • Manufacturer's part PB35
Type Antistatic
Colour Pink
Dimensions 125 x 75mm
Quantity 100

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review