Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bondline MB1418 Open Top Metallised Shielding Bags 350x450mm (14"x18") Pk 100

Order Code:  

87-1424

  Copy to clipboard
Brand: Bondline  Copy to clipboard MPN: MB1418  Copy to clipboard
  • Quickly find another product in this range by Dimensions:

 Report an error
Qty Unit Price (Ex VAT)
1+ £34.29
10+ £32.27
25+ £28.84

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 4 weeksContact us for lead times on larger quantities
Out of StockBack-order availability date - 30/05/2024

These static shielding bags from Bondline provide a completely static safe environment for the secure storage and transportation of static sensitive devices and printed circuit boards, while ensuring easy identification (Faraday cage).


  • Open ended
  • Transparent
  • Size: 14 x 18in (350 x 450mm)
  • Conforms to EN-61340-5-1
  • Supplied in packs of 100
  • Manufacturer's part MB1418
Type Shielding bag
Colour Transparent
Dimensions 450 x 350mm
Quantity 100

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review