Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bondline MB58 Open Top Metallised Shielding Bags 125 x 200mm (5" x 8") Pk 100

Order Code:  

87-1414

  Copy to clipboard
Brand: Bondline  Copy to clipboard MPN: MB58  Copy to clipboard
  • Quickly find another product in this range by Dimensions:

 Report an error
Qty Unit Price (Ex VAT)
1+ £9.54
10+ £8.62
25+ £6.95

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
28 in Stock, despatched same dayAdditional quantity lead time 4 weeks

These static shielding bags from Bondline provide a completely static safe environment for the secure storage and transportation of static sensitive devices and printed circuit boards, while ensuring easy identification (Faraday cage).


  • Open ended
  • Transparent
  • Size: 5 x 8in (125 x 200mm)
  • Conforms to EN-61340-5-1
  • Supplied in packs of 100
  • Manufacturer's part MB58
Type Shielding bag
Colour Transparent
Dimensions 200 x 125mm
Quantity 100

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review